Filter Your Search
1 - 1 of 1 results
|
M74HCT245C1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 38 ns | 28 ns | 1 | 8 | YES | QCCJ | 150 pF | BIDIRECTIONAL | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | STMICROELECTRONICS | QLCC | PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 |