Filter Your Search
1 - 1 of 1 results
|
M74HCT257B1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 |