Filter Your Search
1 - 10 of 49 results
|
MM74HCT273MTC
Fairchild Semiconductor Corporation
|
$0.3139 | Yes | Yes | Transferred | 5 V | 46 ns | 1 | 8 | YES | TSSOP | 21 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 21 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AC, TSSOP-20 | 20 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | ||||
|
MM74HCT273MTCX
onsemi
|
$0.3850 | Yes | Active | 5 V | 46 ns | 1 | 8 | YES | TSSOP | 21 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 21 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi | ||||||
|
MM74HCT273MTC
onsemi
|
$0.3852 | Yes | Active | 5 V | 46 ns | 1 | 8 | YES | TSSOP | 21 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 21 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 9.48 | compliant | 8542.39.00.01 | onsemi | |||||||
|
MM74HCT273SJX
Fairchild Semiconductor Corporation
|
$0.4150 | Yes | Yes | Transferred | 5 V | 46 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 21 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
|
MM74HCT273SJ
Fairchild Semiconductor Corporation
|
$0.4150 | Yes | Yes | Transferred | 5 V | 46 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 21 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | ||||
|
MM74HCT273WMX
onsemi
|
$0.4960 | Yes | Active | 5 V | 46 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 21 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8015 mm | ONSEMI | SOIC-20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | ||||||
|
M74HCT273B1R
STMicroelectronics
|
$0.5128 | Yes | Obsolete | 5 V | 45 ns | 1 | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | STMicroelectronics | ||||||||
|
MM74HCT273SJX
onsemi
|
$0.6331 | Yes | Yes | Obsolete | 5 V | 46 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 21 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ONSEMI | SOP-20 | 565BG | compliant | 8542.39.00.01 | onsemi | |||||
|
MM74HCT273WM
onsemi
|
$0.6551 | Yes | Active | 5 V | 46 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 21 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8015 mm | ONSEMI | SOIC-20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | |||||||
|
M74HCT273RM13TR
STMicroelectronics
|
$0.8225 | Yes | Yes | Obsolete | 5 V | 45 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 |