Filter Your Search
1 - 6 of 6 results
|
M74HCT4052ADTR2G
onsemi
|
$0.3002 | Yes | Active | 4.5 V | YES | 190 Ω | 30 Ω | 345 ns | 220 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | 12 V | 2 V | MILITARY | R-XDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | |||||||
|
M74HCT4052TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 34 ns | 31 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 4 | 1 | 50 dB | 160 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | ||||||||
|
M74HCT4052M1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 34 ns | 31 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 4 | 1 | 50 dB | 160 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||
|
M74HCT4052B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | NO | -4.5 V | 120 Ω | 5 Ω | 34 ns | 31 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 4 | 1 | 50 dB | 160 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | |||||||||
|
M74HCT4052RM13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 120 Ω | 5 Ω | 34 ns | 31 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 4 | 1 | 50 dB | 160 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||
|
M74HCT4052ADWR2G
onsemi
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 190 Ω | 30 Ω | 345 ns | 220 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 2 | 50 dB | 12 V | 2 V | MILITARY | R-PDSO-G16 | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 |