Filter Your Search
1 - 1 of 1 results
|
M74HCT534-1FP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 5 V | 31 ns | 1 | 8 | YES | SOP | 26 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 |