Filter Your Search
1 - 10 of 157 results
|
M81044/12-16-0
TE Connectivity
|
$0.3720 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 16 AWG | TIN | 1.83 mm | 19X29 | TE CONNECTIVITY LTD | compliant | ||||||
|
M81044/12-16-2
TE Connectivity
|
$0.4440 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 16 AWG | TIN | 1.83 mm | 19X29 | TE CONNECTIVITY LTD | compliant | ||||||
|
M81044/12-16-3
TE Connectivity
|
$0.7550 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 16 AWG | TIN | 1.83 mm | 19X29 | TE CONNECTIVITY LTD | compliant | ||||||
|
M81044/12-22-0
TE Connectivity
|
$0.7580 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 22 AWG | TIN | 1.19 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
M81044/12-20-0
TE Connectivity
|
$0.7580 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | MIL | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 0.52 mm2 | NO | 20 AWG | TIN | 1.4 mm | TE CONNECTIVITY LTD | compliant | ||||
|
M81044/12-20-2
TE Connectivity
|
$0.7625 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 20 AWG | TIN | 1.4 mm | 19X32 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
M81044/9-20-9
TE Connectivity
|
$0.9828 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 20 AWG | TIN | 1.78 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
M81044/6-16-9
TE Connectivity
|
$1.7027 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 16 AWG | TIN | 2.46 mm | TE CONNECTIVITY LTD | compliant | |||||||
|
M81044/9-8-9
TE Connectivity
|
$7.4554 | No | Active | FLEXIBLE CORD AND FIXTURE WIRE | 8 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 8 AWG | TIN | TE CONNECTIVITY LTD | not_compliant | |||||||||
|
M81044/6-6-9
TE Connectivity
|
$10.7902 | No | Active | FLEXIBLE CORD AND FIXTURE WIRE | 6 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 6 AWG | TIN | TE CONNECTIVITY LTD | not_compliant |