Filter Your Search
1 - 8 of 8 results
|
M83536/16-023M
DRI Relays Inc
|
Check for Price | Transferred | 2.716 W | 290 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 19.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
M83536/16-023M
First Switchtech
|
Check for Price | Active | 2.716 W | 290 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 19.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | FIRST SWITCHTECH | unknown | |||||||||||||
|
M83536/16-023M
TE Connectivity
|
Check for Price | No | Active | 3.08 W | 290 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 110 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536/16 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | THROUGH HOLE-STRAIGHT MOUNT | 4 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||
|
M83536/16-023M
Microchip Technology Inc
|
Check for Price | Active | 28 V | 3.08 W | 260 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 110 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536/16 | e4/e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 14 | 4 FORM C | HERMETICALLY SEALED | NO | GOLD/TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | 0.006799593599187199 inch | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
M83536/16-023M
STPI Siege Social
|
Check for Price | Transferred | 2.716 W | 290 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 19.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
M83536/16-023M
Esterline Power Systems
|
Check for Price | Active | 3.08 W | 260 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 110 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536/16 | e4/e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD/TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
M83536/16-023M
Microsemi Corporation
|
Check for Price | Transferred | 28 V | 3.08 W | 260 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 110 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 16 ms | 16 ms | MIL-PRF-83536/16 | e4/e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 14 | 4 FORM C | HERMETICALLY SEALED | NO | GOLD/TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | 0.006799593599187199 inch | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | |||||
|
M83536/16-023M
Esterline Technologies Corporation
|
Check for Price | Transferred | 3.08 W | 260 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 110 mA | 13.5 V | 2.3 V | 28 V | 10A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536/16 | e4/e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD/TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 |