Filter Your Search
1 - 4 of 4 results
|
M83536/6-002M
Defense Logistics Agency
|
Check for Price | Active | 2.4 W | 15 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | TRANSIENT SUPPRESSED DC COIL | 400 mA | 3.3 V | 400 mV | 6 V | 5A@115VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536/6 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 20.57 mm | 16.25 mm | 20.57 mm | 20.57mm x 20.57mm x 16.25mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||
|
M83536/6-002M
Esterline Power Systems
|
Check for Price | Active | 2.4 W | 15 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | TRANSIENT SUPPRESSED DC COIL | 400 mA | 3.3 V | 400 mV | 6 V | 5A@115VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536/6 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 20.57 mm | 16.25 mm | 20.57 mm | 20.57mm x 20.57mm x 16.25mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
M83536/6-002M
TE Connectivity
|
Check for Price | No | Active | 2.4 W | 25 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | TRANSIENT SUPPRESSED DC COIL | 400 mA | 3.3 V | 400 mV | 6 V | 5A@115VAC | 5A@28VDC | 7 ms | 7 ms | MIL-PRF-83536/6 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 4 FORM C | HERMETICALLY SEALED | NO | SOLDER HOOK | 20.57 mm | 16.25 mm | 20.57 mm | 20.57mm x 20.57mm x 16.25mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||
|
M83536/6-002M
Esterline Technologies Corporation
|
Check for Price | Transferred | 6 V | 2.4 W | 15 Ω | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | TRANSIENT SUPPRESSED DC COIL | 400 mA | 3.3 V | 400 mV | 6 V | 5A@115VAC | 5A@28VDC | Random | 100 MΩ | 7 ms | 7 ms | MIL-PRF-83536/6 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 14 | 4 FORM C | HERMETICALLY SEALED | NO | SOLDER HOOK | 20.57 mm | 16.25 mm | 20.57 mm | 20.57mm x 20.57mm x 16.25mm | 0.005300990601981204 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 |