Filter Your Search
1 - 1 of 1 results
|
M8805/1-044
Honeywell Sensing and Control
|
Check for Price | Active | 500 mA | 125 V | 100000 Cycle(s) | 0.015 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 15 A | 480 V | 2000VAC V | 100 MΩ | 0.9 N | 7.52 mm | -55 °C | 85 °C | PANEL MOUNT | 11.89 mm | 0.75 inch | ENVIRONMENTALLY SEALED | NO | SCREW | 25.3 mm | 49.3 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |