Filter Your Search
1 - 10 of 5,480,788 results
|
D38999/24FE6PA
TE Connectivity
|
$0.1042 | Yes | Active | 6 | 23 A | MALE | CABLE AND PANEL | 17 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | A | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 6 | 12 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E6 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||
|
KPSE6E1415S-DZF42F0
ITT Interconnect Solutions
|
$0.8485 | No | Active | 15 | FEMALE | CABLE | POLYCHLOROPRENE | 14 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | -55 °C | 125 °C | SOLID | PLUG | NOT SPECIFIED | 14,1 | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | WATERPROOF | CRIMP | 14-15 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||
|
ZPF000000000008231
TE Connectivity
|
$1.0000 | Yes | Active | 12 | 7.5 A | FEMALE | 500 Cycles | PANEL | 12 | STAINLESS STEEL | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 6 | 20 AWG | 24 AWG | NO | NO | NO | EN | -65 °C | 260 °C | SOLID | PLUG | NOT APPLICABLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||
|
ZPF000000000007370
TE Connectivity
|
$1.0000 | Yes | Active | 7 | 13 A | MALE | 500 Cycles | PANEL | 14 | STAINLESS STEEL | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | NO | NO | EN | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||
|
MS24264R12T3S7-LC
Cinch Connectivity Solutions
|
$1.6077 | No | No | Active | 3 | FEMALE | CABLE AND PANEL | GLASS FILLED EPOXY | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | NO | 7 | ENVIRONMENT/FLUID RESISTANT | -55 °C | 200 °C | SOLID | RECEPTACLE | 3 | 16 | THREADED | 92 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SQUARE FLANGE RECEPTACLE | ANODIZED | CRIMP | 12-3 | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
MS24265R14B7S7-LC
Cinch Connectivity Solutions
|
$1.7967 | No | No | Active | 7 | FEMALE | CABLE AND PANEL | GLASS FILLED EPOXY | 14 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | NO | 7 | ENVIRONMENT/FLUID RESISTANT | -55 °C | 200 °C | SOLID | RECEPTACLE | 7 | 16 | BAYONET | 92 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SINGLE-HOLE MOUNTING RECEPTACLE | ANODIZED | CRIMP | 14-7 | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
MS24266R14T4P7-LC
Cinch Connectivity Solutions
|
$1.9259 | No | No | Active | 4 | MALE | CABLE | GLASS FILLED EPOXY | 14 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | NO | 7 | ENVIRONMENT/FLUID RESISTANT | -55 °C | 200 °C | SOLID | PLUG | 4 | 12 | THREADED | 92 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | STRAIGHT PLUG | ANODIZED | CRIMP | 14-4 | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
MS24266R12T3S9-LC
Cinch Connectivity Solutions
|
$2.0593 | No | No | Active | 3 | FEMALE | CABLE | GLASS FILLED EPOXY | 12 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | NO | 9 | ENVIRONMENT/FLUID RESISTANT | -55 °C | 200 °C | SOLID | PLUG | 3 | 16 | THREADED | 24 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | STRAIGHT PLUG | ANODIZED | CRIMP | 12-3 | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
MS24264R18B14P8-LC
Cinch Connectivity Solutions
|
$2.1503 | No | No | Active | 14 | MALE | CABLE AND PANEL | GLASS FILLED EPOXY | 18 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | NO | 8 | ENVIRONMENT/FLUID RESISTANT | -55 °C | 200 °C | SOLID | RECEPTACLE | 14 | 16 | BAYONET | 84 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SQUARE FLANGE RECEPTACLE | ANODIZED | CRIMP | 18-14 | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.20 | Cinch Connectivity Solutions | |||||||||||||||||||||
|
TV06RW-21-35PC
Amphenol Corporation
|
$2.1554 | No | Active | 79 | MALE | CABLE | 21 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED | NO | NO | ENVIRONMENT RESISTANT | NO | YES | SOLID | PLUG | NOT SPECIFIED | THREADED | NO | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AMPHENOL CORP | compliant |