Filter Your Search
1 - 4 of 4 results
|
MAB8421T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 6 MHz | 2048 | 64 | 6 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER | NMOS | LED DRIVER; I2C BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | NO | MROM | 85 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | ||||||||||
|
MAB8421T
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 6 MHz | 2048 | 64 | 8048 | YES | 5 V | MOS | MROM | 85 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MAB8421P
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 6 MHz | 2048 | 64 | 8048 | NO | 5 V | MOS | MROM | 85 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
![]() |
MAB8421P
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 6 MHz | 2048 | 64 | 6 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | LED DRIVER; I2C BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | NO | MROM | 85 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 35.5 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | DIP | 28 |