Filter Your Search
1 - 3 of 3 results
|
MABACT0071TR
TE Connectivity
|
Check for Price | Yes | Transferred | 0.75 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1 | 200 MHz | 300 kHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 4.21 mm | 3.81 mm | TYCO ELECTRONICS M/A-COM | ROHS COMPLIANT | unknown | EAR99 | |||||||
|
MABACT0071TR
MACOM
|
Check for Price | Yes | Yes | Obsolete | 2.6 dB | RF TRANSFORMER | CENTER TAPPED SECONDARY; IMPEDANCE RATIO IS 1:1 | 200 MHz | 300 kHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 4.21 mm | 3.81 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | SM-164, ROHS COMPLIANT | compliant | EAR99 | ||||||
|
MABACT0071
MACOM
|
Check for Price | Yes | Active | 1:1 | 2.6 dB | RF TRANSFORMER | 200 MHz | 3 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Gold (Au) - with Nickel (Ni) barrier | M/A-COM TECHNOLOGY SOLUTIONS INC | ROHS COMPLIANT | compliant | EAR99 | MACOM |