Filter Your Search
1 - 10 of 43 results
|
MAC7121MAG40
NXP Semiconductors
|
$27.1730 | Yes | Obsolete | 32 | 40 MHz | 524288 | 50 MHz | 85 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | 8 | NO | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MAC7121CPV50XX
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 524288 | 50 MHz | 84 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | NO | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MAC7121CPV50
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 50 MHz | 16 MHz | 84 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP, | unknown | 8542.31.00.01 | QFP | 112 | ||||||||||||||||||
|
MAC7121VAG50
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 50 MHz | 524288 | 32768 | ARM7 | 50 MHz | 85 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | 8 | NO | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MAC7121MAG40
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 40 MHz | 50 MHz | 85 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS LLC | 20 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-112 | unknown | QFP | 112 | |||||||||||||
|
MAC7121CPV50XX
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 50 MHz | 84 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 112 | |||||||||||||||||
|
MAC7121MPV40
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 40 MHz | 50 MHz | 85 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | NO | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 240 | 30 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | compliant | 3A991 | 8542.31.00.01 | QFP | 112 | ||||||||||
|
MAC7121CPV50
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 50 MHz | 524288 | 32768 | ARM7 | 50 MHz | 85 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MAC7121VPV40
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 524288 | 32768 | ARM7 | 50 MHz | 85 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | 8 | NO | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 0.65 MM PITCH, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 112 | ||||||||||
|
MAC7121VAG50
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 524288 | 32768 | ARM7 | 50 MHz | 85 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | 8 | NO | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 112 |