Filter Your Search
1 - 4 of 4 results
|
MACH111-15VC
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL ... more | 50 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | unknown | 8542.39.00.01 | ||||
|
MACH111-15VC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 32 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 50 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | LATTICE SEMICONDUCTOR CORP | TQFP-44 | unknown | 8542.39.00.01 | |||||
|
MACH111-15VC/1
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 6 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 66.6 MHz | MACROCELL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||
|
MACH111-15VC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 2 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | NO | 47.6 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | VANTIS CORP | unknown |