Filter Your Search
1 - 4 of 4 results
|
MACH111SP-10VC/1
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 2 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS | 100 MHz | MACROCELL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||
|
MACH111SP-10VC
AMD
|
Check for Price | Obsolete | 5 V | 10 ns | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 80 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | unknown | QFP | TQFP, | 44 | 8542.39.00.01 | |||||||||||||
|
MACH111SP-10VC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 74 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | VANTIS CORP | unknown | ||||||||||||
|
MACH111SP-10VC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 2 | 32 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 80 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | LATTICE SEMICONDUCTOR CORP | unknown | TQFP-44 | 8542.39.00.01 |