Filter Your Search
1 - 10 of 17 results
|
MACH130-24JI
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | 2 | 64 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 32 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | VANTIS CORP | PLASTIC, LCC-84 | unknown | |||||||||||||||
|
MACH130-15JC
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 64 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 4 PAL BLOCKS; 4 EXTERNAL CLOCKS | 47.6 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | QCCJ, LDCC84,1.2SQ | unknown | LCC | 84 | 8542.39.00.01 | ||||||||||
|
MACH130-15JC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 2 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | COMMERCIAL | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | LCC | 84 | EE PLD | |||||||||||||||||
|
MACH130-20/BXC
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 64 | EE PLD | 38535Q/M;38534H;883B | MILITARY | CMOS | NO | NO | NO | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFP | QFP84(UNSPEC) | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | QUAD | ADVANCED MICRO DEVICES INC | QFP, QFP84(UNSPEC) | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||||||
|
MACH130-24JI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 2 | 64 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 32 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | compliant | LCC | 84 | 8542.39.00.01 | |||||
|
MACH130-15JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 2 | 64 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 50 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | PLASTIC, LCC-84 | unknown | ||||||||||||||||
|
MACH130-20JC
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 20 ns | 2 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 40 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-84 | unknown | LCC | 84 | ||||||||||||||||||
|
MACH130-20JC
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 2 | 64 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 40 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | compliant | LCC | 84 | 8542.39.00.01 | ||||||
|
MACH130-24JI
AMD
|
Check for Price | No | Obsolete | 5 V | 24 ns | 2 | 64 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 4 PAL BLOCKS; 4 EXTERNAL CLOCKS | 30 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | QCCJ, LDCC84,1.2SQ | unknown | LCC | 84 | 8542.39.00.01 | |||||||||
|
MACH130-18JI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 2 | 64 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | PLASTIC, LCC-84 | unknown | LCC | 84 | 8542.39.00.01 |