Filter Your Search
1 - 4 of 4 results
|
MACH211-14VI
AMD
|
Check for Price | Obsolete | 5 V | 2 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | QFP | TQFP, | 44 | unknown | 8542.39.00.01 | ||||||||||||||
|
MACH211-14JI
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 14 ns | 2 | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | 64 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 50 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | ||||||||||||
|
MACH211-14JI
AMD
|
Check for Price | No | Obsolete | 5 V | 19.5 ns | 2 | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 32 I/O | BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 53 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||
|
MACH211-14JI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 2 | 64 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 54 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 |