Filter Your Search
1 - 5 of 5 results
|
MACH231SP-12YC/1
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 6 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS | 83.3 MHz | MACROCELL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||
|
MACH231SP-12YC
AMD
|
Check for Price | No | Obsolete | 5 V | 17 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | 8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 66.7 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | unknown | QFP | PLASTIC, QFP-100 | 100 | 8542.39.00.01 | |||||
|
MACH231SP-12YC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 2 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | 66.7 MHz | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | COMMERCIAL | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | NOT SPECIFIED | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ROCHESTER ELECTRONICS INC | unknown | QFP | QFP, | 100 | EE PLD | |||||||||||||
|
MACH231SP-12YC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | YES | 66.7 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | PLASTIC, QFP-100 | 8542.39.00.01 | |||||
|
MACH231SP-12YC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 17 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | PAL BLOCKS INTERCONNECTED BY PIA | 62.5 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | VANTIS CORP | unknown |