Filter Your Search
1 - 1 of 1 results
|
MACH231SP-20YC
AMD
|
Check for Price | No | Obsolete | 5 V | 24 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 2 DEDICATED INPUTS, 64 I/O | 8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 38.5 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-100 | 100 | unknown | 8542.39.00.01 |