Filter Your Search
1 - 10 of 24 results
|
M-3263-105.0G
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | 105 MHz | 50 % | 5 V | HCMOS/TTL | M3263 | TRI-STATE | 4.5 V | 500 mV | 2 ns | NO | 300 ppm | 2 ns | 5.5 V | 4.5 V | 45/55 % | e4/e0 | 70 °C | SURFACE MOUNT | YES | GOLD (7) OVER NICKEL/TIN LEAD OVER NICKEL | 20.32mm x 13.21mm x 6.86mm | CTS VALPEY CORP | unknown | Clock | |||||
|
M3263-105.00M
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | |||||||||||||||||||||||||||||
|
M-3263-105.0
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | 105 MHz | 50 % | 5 V | HCMOS/TTL | M3263 | TRI-STATE | 4.5 V | 500 mV | 2 ns | NO | 300 ppm | 2 ns | 5.5 V | 4.5 V | 45/55 % | e4/e0 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD (7) OVER NICKEL/TIN LEAD OVER NICKEL | 20.32mm x 12.7mm x 5.08mm | CTS VALPEY CORP | unknown | Clock | |||||
|
M3263-3.00M
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | |||||||||||||||||||||||||||||
|
M-3263-3.0G
CTS Corporation
|
Check for Price | No | Active | 3 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE | 4.5 V | 500 mV | 4 ns | NO | 300 ppm | 4 ns | 5.5 V | 4.5 V | 45/55 % | e4/e0 | 70 °C | SURFACE MOUNT | 14 | YES | GOLD (7) OVER NICKEL/TIN LEAD OVER NICKEL | 20.32mm x 13.21mm x 6.86mm | CTS CORP | unknown | Clock | ||||||
|
M3263-3.00MG
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||
|
M3263-105.00MG
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | |||||||||||||||||||||||||||||
|
M-3263-FREQ
CTS Corporation
|
Check for Price | No | Active | 3 MHz | 105 MHz | 50 % | 5 V | HCMOS/TTL | M3263 | TRI-STATE | 4.5 V | 500 mV | 4 ns | NO | 300 ppm | 4 ns | 5.5 V | 4.5 V | 45/55 % | e4/e0 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD (7) OVER NICKEL/TIN LEAD OVER NICKEL | 20.32mm x 12.7mm x 5.08mm | CTS CORP | unknown | Clock | |||||
|
M-3263-FREQG
CTS Corporation
|
Check for Price | No | Active | 3 MHz | 105 MHz | 50 % | 5 V | HCMOS/TTL | M3263 | TRI-STATE | 4.5 V | 500 mV | 4 ns | NO | 300 ppm | 4 ns | 5.5 V | 4.5 V | 45/55 % | e4/e0 | 70 °C | SURFACE MOUNT | YES | GOLD (7) OVER NICKEL/TIN LEAD OVER NICKEL | 20.32mm x 13.21mm x 6.86mm | CTS CORP | unknown | Clock | |||||
|
M3263-3.00M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown |