Filter Your Search
1 - 10 of 279 results
|
MAP110-4004G
Bel Fuse
|
$156.9218 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MAP110-1012
Bel Power Solutions
|
$205.4800 | Yes | No | Transferred | 230 V | 12 V | 264 V | 85 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 120 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | Module | |||||||||||||||||||
|
MAP110-4000
Bel Power Solutions
|
$287.5400 | No | No | Transferred | 230 V | 5 V | 264 V | 85 V | 4 | NO | NO | +/-12V, +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | Module | Bel Power Solutions | |||||||||||||||||
|
MAP110-4200
Bel Power Solutions
|
$322.9200 | No | No | Transferred | 230 V | 12 V | 264 V | 85 V | 5 A | 4 | NO | NO | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.02121 Vrms | HYBRID | COMMERCIAL | 110 W | 20 ms | R-XXMA-X | e0 | Not Qualified | UL, CSA, TUV | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 109.2 mm | 177.8 mm | POWER-ONE INC | compliant | Module | ||||||||
|
MAP110-1024C
Bel Fuse
|
Check for Price | No | Obsolete | 230 V | 24 V | 264 V | 85 V | 22.8 V | 29.2 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 | , | |||||||||||||||
|
MAP110-4010LP
Bel Power Solutions
|
Check for Price | No | Transferred | 230 V | 5 V | 264 V | 85 V | 4 | NO | NO | +/-12V, -5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | unknown | EAR99 | , | ||||||||||||||||||||
|
MAP110-1015
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 264 V | 85 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 120 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | , | ||||||||||||||||||
|
MAP110-4011T
Bel Fuse
|
Check for Price | No | Obsolete | 230 V | 5 V | 264 V | 85 V | 4.75 V | 5.25 V | 4 | NO | NO | +/-12V, +24V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 | , | ||||||||||||||
|
MAP110-1015CT
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 15 V | 264 V | 85 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 120 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | , | ||||||||||||||||||
|
MAP110-1012LP
Bel Fuse
|
Check for Price | No | Active | 230 V | 12 V | 264 V | 85 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 |