Filter Your Search
1 - 10 of 20 results
|
MAP110-4200
Bel Power Solutions
|
$322.9200 | No | No | Transferred | 230 V | 12 V | 264 V | 85 V | 5 A | 4 | NO | NO | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.02121 Vrms | HYBRID | COMMERCIAL | 110 W | 20 ms | R-XXMA-X | e0 | Not Qualified | UL, CSA, TUV | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 109.2 mm | 177.8 mm | POWER-ONE INC | Module | compliant | |||||||
|
MAP110-4200LP
Bel Power Solutions
|
Check for Price | No | No | Transferred | 230 V | 12 V | 264 V | 85 V | 4 | NO | NO | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||
|
MAP110-4200C
Bel Power Solutions
|
Check for Price | No | Transferred | 230 V | 12 V | 264 V | 85 V | 4 | NO | NO | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | , | unknown | EAR99 | |||||||||||||||||||
|
MAP110-4200P
Bel Power Solutions
|
Check for Price | No | No | Transferred | 230 V | 12 V | 264 V | 85 V | 4 | NO | NO | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||
|
MAP110-4200CP
Bel Fuse
|
Check for Price | No | Obsolete | 230 V | 12 V | 264 V | 85 V | 11.55 V | 12.45 V | 4 | NO | NO | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
|
MAP110-4200CP
Bel Power Solutions
|
Check for Price | No | No | Transferred | 230 V | 12 V | 264 V | 85 V | 4 | NO | NO | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||
|
MAP110-4200G
Bel Fuse
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
MAP110-4200LT
Bel Power Solutions
|
Check for Price | No | No | Transferred | 230 V | 12 V | 264 V | 85 V | 4 | NO | NO | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||
|
MAP110-4200LT
Bel Fuse
|
Check for Price | No | Active | 230 V | 12 V | 264 V | 85 V | 4 | NO | NO | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||||
|
MAP110-4200LP
Bel Fuse
|
Check for Price | No | Active | 230 V | 12 V | 264 V | 85 V | 4 | NO | NO | +24V, -12V AND +5V ADDITIONAL OUTPUTS AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 110 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 |