Filter Your Search
1 - 5 of 5 results
|
MAQ5280YME
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 25 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5 V | 1.215 V | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.68 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | |||||||||||||||||
|
MAQ5280YMETR
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.1 V | 25 mA | 1 | YES | ADJUSTABLE | 0.5 % | 5 V | 1.22 V | BICMOS | 3 % | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICREL INC | compliant | SOP, SOP8,.25 | ||||||||||||||||
|
MAQ5280YMETR
Micrel Inc
|
Check for Price | Yes | Active | 1.1 V | 25 mA | 1 | YES | ADJUSTABLE | 0.5 % | 5 V | 1.22 V | BICMOS | 3 % | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICREL INC | compliant | SOP, SOP8,.25 | ||||||||||||||||
|
MAQ5280YME-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.1 V | 25 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.0044 | 0.5 % | 1 | 5 V | 1.215 V | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.68 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC-8 | |||||||||||
|
MAQ5280YME
Micrel Inc
|
Check for Price | Yes | Transferred | 1.1 V | 25 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.5 % | 1 | 5 V | 1.215 V | BICMOS | 3 % | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.68 mm | MICREL INC | compliant | Adjustable,Positive,Single Output,Ldo | ROHS COMPLIANT, SOIC-8 |