Filter Your Search
1 - 7 of 7 results
|
MAQ5281YMME-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2 V | 25 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 V | 3.135 | 5 % | 1 | 5.5 V | 1.27 V | S-PDSO-G8 | 125 °C | -40 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 950 µm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||
|
MAQ5281YMME
Micrel Inc
|
Check for Price | Yes | Transferred | 2 V | 25 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 V | 0.5 | 1 % | 1 | 5.5 V | 1.27 V | S-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICREL INC | ROHS COMPLIANT, MSOP-8 | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||
|
MAQ5281YMME-T5VAO
Microchip Technology Inc
|
Check for Price | Active | 2 V | 25 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 V | 0.5 | 1 % | 1 | 5.5 V | 1.27 V | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | |||||||||||
|
MAQ5281YMMETR
Micrel Inc
|
Check for Price | Yes | Active | e3 | 3 | Matte Tin (Sn) | MICREL INC | , | compliant | ||||||||||||||||||||||||||||||||||||||||
|
MAQ5281YMMETR
Microchip Technology Inc
|
Check for Price | Yes | Active | e3 | 3 | Matte Tin (Sn) | MICREL INC | , | compliant | ||||||||||||||||||||||||||||||||||||||||
|
MAQ5281YMME-TRVAO
Microchip Technology Inc
|
Check for Price | Active | 2 V | 25 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 V | 0.5 | 1 % | 1 | 5.5 V | 1.27 V | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | ||||||||||
|
MAQ5281YMME
Microchip Technology Inc
|
Check for Price | Obsolete | 2 V | 25 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 V | 0.5 | 1 % | 1 | 5.5 V | 1.27 V | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |