Filter Your Search
1 - 6 of 6 results
|
MAS3529FXK
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | IT ALSO REQUIRES 2.5V TO 3.6V SUPPLY | 1 | 3.6 V | 2.2 V | OTHER | S-PQCC-N64 | Not Qualified | e3 | 85 °C | 260 | 64 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 875 µm | MICRONAS SEMICONDUCTOR HOLDING AG | QFN | HVQCCN, | 64 | unknown | 8542.39.00.01 | ||||
|
MAS3529FBF
TDK Micronas GmbH
|
Check for Price | Transferred | LFBGA | CONSUMER CIRCUIT | 1 | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 9 mm | 9 mm | 1.4 mm | ITT SEMICONDUCTOR | BGA | LFBGA, | 81 | unknown | 8542.39.00.01 | |||||||||
|
MAS3529FFH
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 2.5V TO 3.6V SUPPLY | 1 | 3.6 V | 2.2 V | OTHER | S-PQFP-G64 | Not Qualified | e3 | 85 °C | 260 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | LFQFP, | 64 | unknown | 8542.39.00.01 | |||
|
MAS3529FQI
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | FQFP | CONSUMER CIRCUIT | IT ALSO REQUIRES 2.5V TO 3.6V SUPPLY | 1 | 3.6 V | 2.2 V | OTHER | S-PQFP-G64 | Not Qualified | e3 | 85 °C | 260 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 2.45 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | FQFP, | 64 | unknown | 8542.39.00.01 | ||||
|
MAS3529FBL
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | FBGA | CONSUMER CIRCUIT | 1 | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | e1 | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 9 mm | 9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | BGA | FBGA, | 81 | unknown | 8542.39.00.01 | ||||||
|
MAS3529F
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.39.00.01 |