Filter Your Search
1 - 5 of 5 results
|
MAT12AHZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | NO | LOW NOISE | Not Qualified | O-MBCY-W6 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | 6 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ANALOG DEVICES INC | TO-78 | CYLINDRICAL, O-MBCY-W6 | 6 | H-6 | compliant | EAR99 | 8541.21.00.95 | Analog Devices | SUBSTRATE | 20 mA | 40 V | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 300 | NPN | AMPLIFIER | SILICON | 200 MHz | |||||||||||||||||||||
|
MAT-12
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 12 dB | 26.99 dBm | 1.7 | NO | 1.5 GHz | FIXED ATTENUATOR | 1.5 GHz | e0 | COMPONENT | THROUGH HOLE MOUNT | 8 | METAL | DIP8,.1 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | CASE A11 | unknown | EAR99 | 8533.21.00.70 | |||||||||||||||||||||||||||||||||
|
PM-AT1202
Pacific Monolithics
|
Check for Price | Contact Manufacturer | 20 dB | 29 dBm | 3.5 dB | 2 | 7 GHz | VARIABLE ATTENUATOR | GAAS | 7 GHz | 100 MHz | 4 V | 8 mA | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | PACIFIC MONOLITHICS | DIE OR CHIP | unknown | |||||||||||||||||||||||||||||||||||||
|
MAT-12+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 12 dB | 26.99 dBm | 1.7 | 1.5 GHz | FIXED ATTENUATOR | 1.5 GHz | COMPONENT | MINI-CIRCUITS | CASE A11 | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
MAT12
Analog Devices Inc
|
Check for Price | Active | NO | LOW NOISE | Not Qualified | O-MBCY-W6 | 150 °C | 2 | 6 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ANALOG DEVICES INC | TO-78 | CYLINDRICAL, O-MBCY-W6 | 8 | compliant | EAR99 | Analog Devices | ISOLATED | 20 mA | 40 V | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 500 | NPN | AMPLIFIER | SILICON | 200 MHz | TO-78 |