Filter Your Search
1 - 4 of 4 results
|
MAX1044EPA+
Maxim Integrated Products
|
$2.4344 | Yes | Yes | Transferred | 5 V | 10 V | 1.5 V | 100 mA | 200 µA | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1044EPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 V | 1.5 V | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | Switched Capacitor Converter | |||||||||||
|
MAX1044EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 10 V | 1.5 V | 100 mA | 200 µA | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX1044EPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 10 V | 1.5 V | 100 mA | 200 µA | NO | DOUBLER INVERTER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1999-05-21 | Analog Devices |