Parametric results for: MAX127AEAI+T under Other Signal Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max127aeait
Select parts from the table below to compare.
Compare
Compare
MAX127AEAI-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES ANALOG CIRCUIT 1 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-28 28 not_compliant 8542.39.00.01
MAX127AEAI+T
Analog Devices Inc
Check for Price Yes Active 5 V YES ANALOG CIRCUIT 1 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm 28-SSOP-5.3_MM 28 28-SSOP-5.3_MM 1998-07-01 Analog Devices
MAX127AEAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES ANALOG CIRCUIT 1 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, 28 compliant 8542.39.00.01 EAR99