Filter Your Search
1 - 3 of 3 results
|
MAX13013EBT+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | BICMOS | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | ||||||||||||||||||
|
MAX13013EBT-T
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 V | 1.8 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.6 V | 1.65 V | 3.2 V | 1.2 V | YES | INDUSTRIAL | R-PBGA-B6 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 20 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.98 mm | 670 µm | 1.75 mm | ROCHESTER ELECTRONICS LLC | unknown | BGA | UCSP-6 | 6 | |||||||
|
MAX13013EBT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 1.8 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.6 V | 1.65 V | 3.2 V | 1.2 V | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.98 mm | 670 µm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | BGA | UCSP-6 | 6 | EAR99 |