Filter Your Search
1 - 4 of 4 results
|
MAX13170ECAI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3 | BICMOS | YES | 2 V | 4 mA | 195 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MAX13170ECAI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A | 3 | 2 V | 4 mA | 150 ns | 195 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SSOP | SSOP, SSOP28,.3 | 28 | ||
|
MAX13170ECAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 | BICMOS | YES | 2 V | 4 mA | 195 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SSOP, SSOP28,.3 | ||||||||||||||||
|
MAX13170ECAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3 | BICMOS | YES | 2 V | 4 mA | 195 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 |