Filter Your Search
1 - 8 of 8 results
|
MAX13485EESA+T
Maxim Integrated Products
|
$3.5886 | Yes | Yes | Transferred | 5 V | STANDARD | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | RS-485; RS-422 | 1 | 1.5 V | 1 mA | 80 ns | 4.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX13485EESA+
Maxim Integrated Products
|
$3.6661 | Yes | Yes | Transferred | 5 V | STANDARD | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | RS-485; RS-422 | 1 | 1.5 V | 1 mA | 80 ns | 4.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX13485EELA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | STANDARD | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | RS-485; RS-422 | 1 | 1.5 V | 1 mA | 80 ns | 4.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | VSON, SOLCC8,.08,20 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX13485EELA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | STANDARD | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | RS-485; RS-422 | 1 | 1.5 V | 1 mA | 80 ns | 4.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Gold/Nickel (Au/Ni) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2007-02-09 | Analog Devices | ||||||||
|
MAX13485EELA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | STANDARD | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | RS-485; RS-422 | 1 | 1.5 V | 1 mA | 80 ns | 4.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | VSON, SOLCC8,.08,20 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX13485EESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | STANDARD | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | RS-485; RS-422 | 1 | 1.5 V | 1 mA | 80 ns | 4.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 2007-02-09 | Analog Devices | |||||
|
MAX13485EESA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | STANDARD | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | RS-485; RS-422 | 1 | 1.5 V | 1 mA | 80 ns | 4.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2007-02-09 | Analog Devices | ||||||||
|
MAX13485EELA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | STANDARD | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | RS-485; RS-422 | 1 | 1.5 V | 1 mA | 80 ns | 4.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Gold/Nickel (Au/Ni) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2007-02-09 | Analog Devices |