Filter Your Search
1 - 2 of 2 results
|
MAX1406EAE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 24 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX1406EAE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 24 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 4 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 3 | 19 V | 3.2 mA | INVERTED | 4 µs | 1 mA | 5.5 V | 4.5 V | 26.4 V | 21.6 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |