Filter Your Search
1 - 10 of 25 results
|
MAX14591ETA+T
Analog Devices Inc
|
$2.1242 | Yes | Active | INDUSTRIAL | Not Qualified | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | 8-LFCSP-2X2X0.75 | 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | 8 | 8-LFCSP-2X2X0.75 | compliant | EAR99 | 8542.39.00.01 | 2012-01-20 | Analog Devices | VOLTAGE LEVEL TRANSLATOR | |||||||||||||||||||||||||||||||||||||||||||
|
MAX14595ETA+T
Analog Devices Inc
|
$2.3984 | Yes | Active | YES | 1.2 V | BICMOS | 1 | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2012-01-19 | Analog Devices | INTERFACE CIRCUIT | 5.5 V | 900 mV | 5.5 V | 1.65 V | 3 V | ||||||||||||||||||||||||
|
MAX14590ETA+T
Maxim Integrated Products
|
$4.2606 | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 120 µA | 36 V | 2.2 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, SOLCC8,.08,20 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
MAX14594EEWL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | YES | 380 mΩ | 5 mΩ | 10 ms | 2.25 ms | DPDT | BICMOS | 5.5 V | -5.5 V | NC | 2 | 1 | 60 dB | COMMON OUTPUT | 60 µA | 5.5 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B9 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.26 mm | 690 µm | 1.26 mm | MAXIM INTEGRATED PRODUCTS INC | WLP-9 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MAX1459AAP+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MAX14595ETA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 1.2 V | BICMOS | 1 | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | VSON, SOLCC8,.08,20 | compliant | EAR99 | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 900 mV | 5.5 V | 1.65 V | 3 V | |||||||||||||||||||||||
|
MAX14591EWA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | YES | 1.2 V | BICMOS | 1 | INDUSTRIAL | R-PBGA-B8 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.627 mm | 690 µm | 837 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 900 mV | 5.5 V | 1.65 V | 3 V | ||||||||||||||||||||||||||
|
MAX14591ETA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 1.2 V | BICMOS | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOCC8,.2,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | VSON, SOCC8,.2,20 | compliant | 8542.39.00.01 | INTERFACE CIRCUIT | 5.5 V | 900 mV | 5.5 V | 1.65 V | 3 V | |||||||||||||||||||||||||
|
MAX14590ETA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 36 V | 2.2 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2011-03-31 | ||||||||||||||||||||||||||||||
|
MAX1459AAP
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | 8542.39.00.01 |