Filter Your Search
1 - 4 of 4 results
|
MAX14670EWL+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | YES | BICMOS | INDUSTRIAL | R-PBGA-B15 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 15 | PLASTIC/EPOXY | FBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | FBGA, BGA15,3X5,16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX14670EWL+
Analog Devices Inc
|
Check for Price | Yes | Active | YES | BICMOS | INDUSTRIAL | R-PBGA-B15 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 15 | PLASTIC/EPOXY | FBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 15-WLCSP-N/A | 15 | 15-WLCSP-N/A | 2013-06-24 | Analog Devices | ||||||||||||||||||||
|
MAX14670EWL+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 3 V | 28 V | +6.8V | 1 | YES | YES | THRESHOLD VOLTAGE IS 6.8V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B15 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 15 | PLASTIC/EPOXY | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 1.567 mm | 2.137 mm | 690 µm | 15-WLCSP-N/A | 15 | 15-WLCSP-N/A | 2013-06-24 | Analog Devices | ||||||||
|
MAX14670EWL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 3 V | 28 V | +6.8V | 1 | YES | YES | THRESHOLD VOLTAGE IS 6.8V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B15 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 15 | PLASTIC/EPOXY | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.567 mm | 2.137 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA15,3X5,16 | compliant | EAR99 | 8542.39.00.01 |