Filter Your Search
1 - 4 of 4 results
|
MAX14752EUE+T
Maxim Integrated Products
|
$5.9548 | Yes | Yes | Transferred | YES | 130 Ω | 25 µs | 100 mA | CMOS | 8 | 1 | 600 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX14752EUE+
Maxim Integrated Products
|
$6.0654 | Yes | Yes | Transferred | 35 V | YES | -35 V | 130 Ω | 500 mΩ | 25 µs | 2 µs | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -36 V | -10 V | 8 | 1 | 65 dB | 600 mA | 36 V | 10 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | |||||
|
MAX14752EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 130 Ω | 25 µs | 100 mA | CMOS | 8 | 1 | 600 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2008-08-22 | Analog Devices | |||||||||||||||||||||
|
MAX14752EUE+
Analog Devices Inc
|
Check for Price | Yes | Active | 35 V | YES | -35 V | 130 Ω | 500 mΩ | 25 µs | 2 µs | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -36 V | -10 V | 8 | 1 | 65 dB | 600 mA | 36 V | 10 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | ROHS COMPLIANT, TSSOP-16 | compliant | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2008-08-22 | Analog Devices |