Filter Your Search
1 - 2 of 2 results
![]() |
MAX15006CASA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 300 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.008 | 1.5 % | 1 | 10 V | 1.8 V | BICMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | HLSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
MAX15006CASA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 300 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.008 | 1.5 % | 1 | 10 V | 1.8 V | BICMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | MAXIM INTEGRATED PRODUCTS INC | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |