Filter Your Search
1 - 4 of 4 results
|
MAX15021ATI/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4 A | YES | 4 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | BICMOS | AUTOMOTIVE | S-PQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | ANALOG DEVICES INC | 28-LFCSP-5X5X0.75 | 28 | 28-LFCSP-5X5X0.75 | compliant | 2008-05-23 | Analog Devices | |||||||||||||||
|
MAX15021ATI/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 4 A | YES | 4 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | BICMOS | AUTOMOTIVE | S-PQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | ||||||||||||||||||||
|
MAX15021ATI/V+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.5 V | 6 A | YES | PHASE-SHIFT | 4 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5.5V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | HVQCCN, LCC28,.2SQ,20 | EAR99 | 8542.39.00.01 | |||||||
|
MAX15021ATI/V+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 5.5 V | 2.5 V | 6 A | YES | PHASE-SHIFT | 4 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5.5V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | 28-LFCSP-5X5X0.75 | 28 | 28-LFCSP-5X5X0.75 | 2008-05-23 | Analog Devices |