Filter Your Search
1 - 2 of 2 results
|
MAX15048ETJ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 23 V | 4.7 V | 60 mA | YES | PHASE-SHIFT | 1.2 MHz | ALSO OPERATES FROM 4.5 TO 5.5 V INPUT VO... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQFP-F32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | FLAT | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFP | 5 X 5 MM, ROHS COMPLIANT, TQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | ||
|
MAX15048ETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 60 mA | YES | 1.2 MHz | VOLTAGE-MODE | BICMOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 |