Filter Your Search
1 - 2 of 2 results
|
MAX15070AAUT+T
Maxim Integrated Products
|
$1.1903 | Yes | Transferred | 4.5 V | 7 A | 22 ns | 21 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | OUTPUT PEAK SOURCE CURRENT IS 3A | NO | 1 | 14 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX15070AAUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4.5 V | 7 A | 22 ns | 21 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | OUTPUT PEAK SOURCE CURRENT IS 3A | NO | 1 | 14 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ANALOG DEVICES INC | ROHS COMPLIANT, SOT-23, 6 PIN | compliant | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2010-12-10 | Analog Devices |