Filter Your Search
1 - 4 of 4 results
|
MAX15158AATJ+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 9 V | 14 V | 8.5 V | 3.3 V | 60 V | YES | BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-32 | compliant | EAR99 | 8542.39.00.01 | 2020-03-26 | ||||||
|
MAX15158AATJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 9 V | 14 V | 8.5 V | 3.3 V | 60 V | YES | BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | 2020-04-01 | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | Analog Devices | |||||||
|
MAX15158AATJ+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 9 V | 14 V | 8.5 V | 3.3 V | 60 V | YES | BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-03-26 | ||||||
|
MAX15158AATJ+
Analog Devices Inc
|
Check for Price | Yes | Active | 9 V | 14 V | 8.5 V | 3.3 V | 60 V | YES | BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | TQFN-32 | compliant | 2020-04-01 | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | Analog Devices |