Filter Your Search
1 - 3 of 3 results
|
MAX1531ETJ+T
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 12 V | 5 V | 28 V | 4.5 V | 12 V | 3 mA | YES | PUSH-PULL | 575 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | 2003-07-08 | ||||||||
|
MAX1531ETJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 28 V | 4.5 V | 12 V | 3 mA | YES | PUSH-PULL | 575 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 6 | BICMOS | INDUSTRIAL | S-PQCC-N32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 20 | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | QFN | 32 | MAXIM INTEGRATED PRODUCTS INC | 5 X 5 MM, MO-220, QFN-32 | not_compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX1531ETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 28 V | 4.5 V | 12 V | 3 mA | YES | PUSH-PULL | 575 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | QFN | 32 | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 |