Parametric results for: MAX1549ETL under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max1549etl
Select parts from the table below to compare.
Compare
Compare
MAX1549ETL
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 4.5 V 3 A YES PUSH-PULL 450 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N40 e0 Not Qualified 1 85 °C -40 °C 245 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 6 mm 6 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 40 not_compliant EAR99 8542.31.00.01
MAX1549ETL+
Rochester Electronics LLC
Check for Price No Yes Active 5 V 5.5 V 4.5 V YES PUSH-PULL 450 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PQCC-N40 e3 1 85 °C -40 °C 260 NOT SPECIFIED 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 500 µm QUAD 6 mm 6 mm 800 µm ROCHESTER ELECTRONICS LLC QFN 6 X 6 MM, 0.8 MM HEIGHT, MO220WJJD-2, QFN-40 40 unknown
MAX1549ETL
Rochester Electronics LLC
Check for Price No No Active 5 V 5.5 V 4.5 V 3 A YES PUSH-PULL 450 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N40 e0 1 85 °C -40 °C 240 20 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 6 mm 6 mm 800 µm ROCHESTER ELECTRONICS LLC QFN 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 40 unknown
MAX1549ETL+T
Maxim Integrated Products
Check for Price Yes Obsolete 5 V 5.5 V 4.5 V 3 A YES PUSH-PULL 450 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N40 e3 Not Qualified 1 85 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 40 unknown EAR99 8542.31.00.01
MAX1549ETL-T
Maxim Integrated Products
Check for Price No Obsolete 5 V 5.5 V 4.5 V 3 A YES PUSH-PULL 450 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N40 e0 Not Qualified 1 85 °C -40 °C 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 6 mm 6 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 40 not_compliant EAR99 8542.39.00.01
MAX1549ETL+
Maxim Integrated Products
Check for Price Yes Obsolete 5 V 5.5 V 4.5 V YES PUSH-PULL 450 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PQCC-N40 e3 Not Qualified 1 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 6 X 6 MM, 0.8 MM HEIGHT, MO220WJJD-2, QFN-40 40 unknown EAR99 8542.31.00.01