Filter Your Search
1 - 4 of 4 results
|
MAX154ACNG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | 24-PDIP-300_MIL | 24 | 24-PDIP-300_MIL | 1997-02-12 | Analog Devices | ||||||||
|
MAX154ACNG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | DIP | 24 | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX154ACNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | DIP | 24 | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX154ACNG-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | DIP | 24 | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | 8542.39.00.01 |