Filter Your Search
1 - 2 of 2 results
|
MAX16005BTE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1 V | 5.5 V | 70 µA | 6 | YES | YES | MANUAL RESET INPUT | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | 16-LFCSP-4X4X0.75 | 16 | 16-LFCSP-4X4X0.75 | 2005-11-17 | ||||||||
|
MAX16005BTE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 V | 5.5 V | 70 µA | 6 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | QFN | 16 | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.39.00.01 |