Filter Your Search
1 - 2 of 2 results
|
MAX16057ATT29+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.1 V | 5.5 V | 15 µA | +2.925V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N6 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | HVQCCN | SOLCC6,.12,38 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVQCCN, SOLCC6,.12,38 | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX16057ATT29+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | 1.1 V | 5.5 V | +2.925V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N6 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, | 6 | compliant | EAR99 | 8542.39.00.01 |