Filter Your Search
1 - 3 of 3 results
![]() |
MAX1626ESA+T
Maxim Integrated Products
|
$2.7951 | Yes | Yes | Transferred | 5 V | 16.5 V | 3 V | 50 mA | 100 µA | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.31.00.01 | |||||
![]() |
MAX1626ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 16.5 V | 3 V | 50 mA | 100 µA | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012A, SOIC-8 | 8 | not_compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX1626ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 16.5 V | 3 V | 50 mA | 100 µA | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1996-06-01 | Analog Devices |