Filter Your Search
1 - 6 of 6 results
![]() |
MAX1631CAI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | 30 V | 4.2 V | 80 mA | 50 µA | YES | PUSH-PULL | 300 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | not_compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX1631CAI+
Analog Devices Inc
|
Check for Price | Yes | End Of Life | 15 V | 5 V | 30 V | 4.2 V | 50 µA | YES | PUSH-PULL | 300 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 1996-03-07 | Analog Devices | |||||||||
![]() |
MAX1631CAI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 5 V | 30 V | 4.2 V | 50 µA | YES | PUSH-PULL | 300 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.31.00.01 | ||||||
![]() |
MAX1631CAI+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 15 V | 5 V | 30 V | 4.2 V | YES | PUSH-PULL | 300 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G28 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | ROCHESTER ELECTRONICS LLC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | unknown | |||||||||||
![]() |
MAX1631CAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | 30 V | 4.2 V | 50 µA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
MAX1631CAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | 30 V | 4.2 V | 50 µA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |