Filter Your Search
1 - 3 of 3 results
|
MAX1638EAG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 8.2 mm | 1.99 mm | 24-SSOP-5.3_MM | 24 | 24-SSOP-5.3_MM | 1997-11-01 | Analog Devices | |||||||||
|
MAX1638EAG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 1.2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 8.2 mm | 1.99 mm | SSOP | 24 | MAXIM INTEGRATED PRODUCTS INC | SSOP-24 | not_compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX1638EAG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 8.2 mm | 1.99 mm | SSOP | 24 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP24,.3 | compliant | EAR99 | 8542.31.00.01 |