Filter Your Search
1 - 3 of 3 results
|
MAX1644EAE+T
Maxim Integrated Products
|
$5.5009 | Yes | Yes | Transferred | 3.3 V | 5.5 V | 3 V | 3.5 A | YES | BUCK | 350 kHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 6.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1644EAE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 5.5 V | 3 V | 3.75 A | YES | BUCK | 350 kHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 6.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 5.30 MM, MO-153, SSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1644EAE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 5.5 V | 3 V | 3.5 A | YES | BUCK | 350 kHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 6.2 mm | 1.99 mm | 16-SSOP-5.3_MM | 16 | 16-SSOP-5.3_MM | 1999-06-07 | Analog Devices |