Filter Your Search
1 - 2 of 2 results
|
MAX1651CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.3 V | 16 V | 3 V | 1.5 A | 100 µA | NO | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.31.00.01 | |||
|
MAX1651CPA
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 3.3 V | 16 V | 3 V | NO | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e0 | COMMERCIAL | 1 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |